• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615137 Bosch Power Tools Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Ceramic 1 pc(

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Accessories 2608615137 Bosch Power Tools Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Ceramic 1 pc(s)

  • X-LOCK
  • Diamond technology
  • Table with two rows. Top: 'XLOCK' with a tick. Bottom: 'M14/Ø 22.23' with a tick.
  • 'Standard for Ceramic' logo with three diamonds.

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.6
  • Segment height mm: 7.
Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Ceramic

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975146 Bosch Accessories 2608615137 Bosch Power Tools Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Ceramic 1 pc(

Description

The X-LOCK diamond cutting disc Standard for Ceramic enables reliable cutting in tiles. The continuous cutting edge enables precise results for all types of tiles. The Bosch Diamant Competence Center in Switzerland guarantees the high quality standard of the disc. Suitable for cutting ceramics, porcelain and porcelain stoneware. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 115, hole diameter mm: 22.23, cutting width mm: 1.6, segment height mm: 7, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut standard for ceramic 115 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)