• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615164 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Accessories 2608615164 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles 1 pc(s)

  • X-LOCK
  • Diamond technology

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.8
  • Segment height mm: 10
Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Tiles

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Features

Diamond

UKCA

not relevant

Description

X-LOCK diamond cutting disc Best for Ceramic for quick cuts in tiles during installation work. The continuous cutting edge enables smooth cuts with minimal splinter formation. The diamond matrix is also optimized for cutting tiles. Suitable for porcelain, tiles and ceramic X-LOCK cutting discs also fit on standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 125, bore diameter mm: 22.23, cutting width mm: 1.6, segment height mm: 10, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut-off wheel 125 mm

What kind of Diamond Cutting Discs are you looking for?