• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615136 2608615136 Diamond cutting disc Diameter 110 mm Bore diameter 22.23 mm Ceramics, Ceramics,

1/8
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Accessories 2608615136 2608615136 Diamond cutting disc Diameter 110 mm Bore diameter 22.23 mm Ceramics, Ceramics, Ceramic 1 pc(s)

  • X-LOCK
  • Diamond technology
  • "XLOCK' and 'M14/Ø 22.23' in a table format with a tick mark next to each.<br><br>Note: I adjusted the decimal point from a comma to a full stop, which is standard in British English, while preserving the original meaning and structure.
  • 'Standard for Ceramic' in black text, followed by three stylised diamond symbols indicating quality or rating.

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.6
  • Segment height mm: 7.5.
Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Ceramics

Ceramics

Ceramic

Bore Ø

22.23 mm

Dim

(Ø) 110 mm

(Ø)

110 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975144 Bosch Accessories 2608615136 2608615136 Diamond cutting disc Diameter 110 mm Bore diameter 22.23 mm Ceramics, Ceramics,

Description

The X-LOCK diamond cutting disc Standard for Ceramic enables reliable cutting in tiles. The continuous cutting edge enables precise results for all types of tiles. The Bosch Diamant Competence Center in Switzerland guarantees the high quality standard of the disc. Suitable for cutting ceramics, porcelain and porcelain stoneware. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 110, hole diameter mm: 22.23, cutting width mm: 1.6, segment height mm: 7.5, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut standard for ceramic 110 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)