• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615134 Diamond cutting disc Diameter 115 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Accessories 2608615134 Diamond cutting disc Diameter 115 mm 1 pc(s)

  • X-LOCK
  • Diamond technology
  • Symbol image for Bosch Accessories 2608615134 Diamond cutting disc Diameter 115 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608615134 Diamond cutting disc Diameter 115 mm 1 pc(s)

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.4
  • Segment height mm: 10.
Product type

Diamond cutting disc

Dim

(Ø) 115 mm

(Ø)

115 mm

UKCA

not relevant

Description

The X-LOCK diamond cutting disc Best for Hard Ceramic for particularly clean cuts in the hardest porcelain and porcelain stoneware. Their decorated edge is specially designed for clean cuts in the toughest materials. In addition, the optimized diamond matrix provides the best results for cutting without sparks or heat discoloration in tiles of all kinds. Suitable for ceramics, porcelain and porcelain stoneware. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 115, hole diameter mm: 22.23, cutting width mm: 1.6, segment height mm: 10, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut-off order for hardware ceramic 115 mm

What kind of Diamond Cutting Discs are you looking for?