• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615131 Bosch Power Tools Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Ceramics 1 pc

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutting disc X-LOCK Best for Ceramic Extra Clean Turbo, 115 x 1.4 x 7 mm

  • X-LOCK
  • Diamond technology
  • "XLOCK" with red "X" and the compatibility symbol for M14/Ø 22.23 mountings, represented by two check marks.
  • 'Best for Ceramic Extraclean' with three diamond symbols underneath, symbolising high quality for ceramic applications.

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.4
  • Segment height mm: 7.
Product type

Diamond cutting disc

Thickness

1.4 mm

Material suitability

Ceramics

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975139 Bosch Accessories 2608615131 Bosch Power Tools Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Ceramics 1 pc

Description

X-LOCK diamond cutting disc Best for Ceramic Extra Clean Turbo for particularly clean cuts in porcelain. With the Turborand, you can achieve clean results in all kinds of hard ceramics and the optimized diamond matrix cuts splinter-free. Suitable for cutting ceramics, porcelain and porcelain stoneware. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 115, hole diameter mm: 22.23, cutting width mm: 1.4, segment height mm: 7, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut-off wheel 115 mm

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)