• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615162 Diamond cutting disc Diameter 110 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Accessories 2608615162 Diamond cutting disc Diameter 110 mm 1 pc(s)

  • X-LOCK
  • Diamond technology

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 1.8
  • Segment height mm: 10
Product type

Diamond cutting disc

Dim

(Ø) 110 mm

(Ø)

110 mm

Description

X-LOCK diamond cutting disc Best for Ceramic for quick cuts in tiles during installation work. The continuous cutting edge enables smooth cuts with minimal splinter formation. The diamond matrix is also optimized for cutting tiles. Suitable for porcelain, tiles and ceramic X-LOCK cutting discs also fit on standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 110, hole diameter mm: 22.23, cutting width mm: 1.6, segment height mm: 10, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut-off wheel 110 mm

What kind of Diamond Cutting Discs are you looking for?