• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608615161 Diamond cutting disc Diameter 125 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting disc X-LOCK Best for Universal, 125 x 22.23 x 2.4 x 12 mm

  • X-LOCK

Technical specifications

  • Hole diameter: 22.23
  • Cutting width mm: 2.2
  • Segment height mm: 12
Product type

Diamond cutting disc

Dim

(Ø) 125 mm

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 1976187 Bosch Accessories 2608615161 Diamond cutting disc Diameter 125 mm 1 pc(s)

Description

The X-LOCK cutting disc Best for Universal Diamond offers an excellent service life for general construction materials such as Concrete, reinforced concrete, masonry, sandstone, limestone and roofing tiles. Their new segment design Waves Edge Shape produces less vibration and reduces friction for smooth cuts. The excellent service life of the disc is due to the special sand-wichlike diamond segments, whereby the regular distribution of the diamonds and the increased metallic binding force increase the robustness. Suitable for cutting concrete and masonry. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Diameter mm: 125, bore diameter mm: 22.23, cutting width mm: 2.4, segment height mm: 12, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond cut-off wheel 125 mm

What kind of Diamond Cutting Discs are you looking for?