• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20590-QZ DT20590-QZ Diamond cutting disc Diameter 76 mm Bore diameter 9.5 mm PVC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cutting disc multi-material 76 mm

  • Product strengths:Multi-material diamond cutting disc suitable for a wide range of materials: Dry construction walls, cement fiber plates, PVC, plastic, fiberglass, Metal
  • Hole: 9.5 mm
  • Segment height 1.8 mm
  • Segment width 1.3 mm

Technical specifications

Product type

Diamond cutting disc

Thickness

1.3 mm

Material suitability

PVC

Bore Ø

9.5 mm

Dim

(Ø) 76 mm

(Ø)

76 mm

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2896661 DEWALT DT20590-QZ DT20590-QZ Diamond cutting disc Diameter 76 mm Bore diameter 9.5 mm PVC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2896661 DEWALT DT20590-QZ DT20590-QZ Diamond cutting disc Diameter 76 mm Bore diameter 9.5 mm PVC 1 pc(s)

Description

Dewalt DT20590-QZ diamond cutting disc multi-material 76 mm

This text is machine translated.

Features

  • Technical data

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)