• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900658 EXPERT HardCeramic X-LOCK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Stone

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT HardCeramic X-LOCK diamond cutting discs, 125 x 22.23 x 1.4 x 10 mm

  • Up to 3 times more precise than a standard ceramic diamond cutting disc
  • Clean, high-quality cuts with Bosch Diamond Technology.
  • With X-LOCK just one click is enough – the fastest changing system for accessories available on the market. Also suitable for angle grinder with nut and thread.
  • ideal for clean, straight cuts in ceramic tiles, cuts wall tiles in bathrooms and kitchens as well as floor tiles on terraces and gardens, but also indoors.
  • The first choice for tiler layers: Highest precision and a high-quality finish.

Technical specifications

Product type

Diamond cutting disc

Thickness

1.4 mm

Material suitability

Stone

Concrete

Brick

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385304 Bosch Accessories 2608900658 EXPERT HardCeramic X-LOCK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Stone

Description

Up to 3 times more precise than a standard ceramic diamond cutting disc - the tiles used in modern construction sites are often large, very hard and expensive. It is therefore very important to cut them perfectly every time – even if this is difficult. The Expert HardCeramic tile cutting disc uses Diamond Technology and a unique design to consistently deliver the best results, even in the toughest ceramics. Diamond Technology from Bosch continuously adds new diamonds to the surface to ensure that the edge is always sharp. This allows our cutting disc to cut smoothly even through hard tiles. The slim, strong body and the continuously corrugated edge offer maximum control and reduce vibrations – for high-quality cut-free cutting. The Bosch Expert HardCeramic X-LOCK diamond tile cutting disc offers the best cuts in hard tiles. With this diamond cutting disc you can achieve a professional finish for all your work. With X-LOCK just one click is enough – the fastest changing system for accessories available on the market. Also suitable for angle grinder with nut and thread.

This text is machine translated.

Features

  • X-LOCK, 22.23 mm bore

Scope of delivery

  • 1 x EXPERT HardCeramic X-LOCK diamond cutting discs, 125 x 22.23 x 1.4 x 10 mm

System requirements

  • X-LOCK, 22.23 mm bore

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)