• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602652 Bosch Power Tools Diamond cutting disc Diameter 125 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cut-off wheel best for concrete, 125x22.23 x 2.2 x 12 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Dim

(Ø) 125 mm

(Ø)

125 mm

Inside Ø

22.23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496338 Bosch Accessories 2608602652 Bosch Power Tools Diamond cutting disc Diameter 125 mm 1 pc(s)

Description

Ideal for all cured concrete types and reinforced concrete. Excellent cutting speed thanks to the "Speed Stripes" for less side friction. Up to 15 mm segment height for high shelf life even in case of demanding materials. Laser-welded diamond cutting segments. 125x22.23 x 2.2 x 12 mm.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)