• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA5050R GA5050R Angle grinder 125 mm 1300 W

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder GA5050R

  • 1300 W

Technical specifications

  • Sound pressure level (LpA): 91 dB(A)
  • Sound power level (LWA) 102 dB(A)
  • M14 tool attachment
Product type

Angle grinder

1300 W

Disc diameter

125 mm

Washer inside diameter

22.23 mm

Cable length

2.50 m

Operating voltage

230 V

Mandrel thread

M14

Length

325 mm

Width

140 mm

Height

117 mm

Dim

(L x W x H) 325 x 140 x 117 mm

Weight

2.8 kg

Idle speed

11000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2386256 Makita GA5050R GA5050R Angle grinder 125 mm 1300 W

User & Safety Instructions

User & Safety Instructions 2386256 Makita GA5050R GA5050R Angle grinder 125 mm 1300 W

Description

Compact device for cutting and grinding. With paddle switch for easy holding during longer work
Powerful angle grinder with 1,300 watt motor. For grinding discs with 125 mm diameter. The protective hood can be adjusted without tools. The large paddle switch on the bottom side of the casing enables a comfortable and secure hold, even during longer work. With improved spindle lock with large sensitive push button.

This text is machine translated.

Scope of delivery

  • Angle grinder GA5050R
  • Anti-vibration side handle
  • Face pin wrench 35 mm
  • Mounting flange 42B
  • Flange nut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.06*

More interesting products

(*All information is plus legal VAT)