• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex ORE 125-2 429872 Eccentric sander 200 W Ø 125 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Handy eccentric sander with speed control, 125 mm

  • 200 W
  • Abrasive surface area: Ø 125 mm
  • Idle oscillation rate: 16000 - 26000 /min

Technical specifications

  • Idling speed: 8000-13000/min
  • Stroke: 2 mm
Product type

Eccentric sander

200 W

Abrasive surface area

Ø 125 mm

Idle oscillation rate

16000 - 26000 /min

Cable length

4.00 m

Weight

1.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1716451 Flex ORE 125-2 429872 Eccentric sander 200 W Ø 125 mm

Description

According to material grinding speed by adjustable speed. No need to work through damaged surfaces. Ergonomically designed, handy grip Cap with soft grip insert ensures a secure hold and good management. Small and very simple one-hand device with the best ergonomics and a special balance for vibration-free operation. This fatigue and joint-gentle work. Impact-resistant filter cartridge with changeable PES-Filter allows simple dust or dispose of abreinigen of the filter at the highest levels of service life. PES-filter cartridge with cyclone function for dust-free and economic work. Connection options for external dust extraction with Ø 27 mm, anti-static suction hose SH 27 x 4 m AS (379.395). High-power grinding disc: hochstrapazierbar and abrasion-proof. Equipped with disc brake, in this way there are no grinding grooves on the workpiece and it eliminates an expensive post-processing. Well-suited for overhead work.

This text is machine translated.

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.