• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex X 1107 VE 218669 Eccentric sander 710 W Ø 150 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

710 Watt eccentric sander with dust extraction

  • 710 W
  • sanding surface: Ø 150 mm
  • Idle oscillation rate: 4300-13000/min

Technical specifications

  • Stroke: 8.8 mm
Product type

Eccentric sander

710 W

Abrasive surface area

Ø 150 mm

Idle oscillation rate

4300 - 13000 /min

Connector diameter (vacuum cleaners)

28 mm

Cable length

4.00 m

Weight

2.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1294806 Flex X 1107 VE 218669 Eccentric sander 710 W Ø 150 mm

Description

VE-electronics: with infinitely adjustable speed selection Robust motor with high efficiency suction nozzles: for connection to vacuum cleaner, diameter 28 mm suitable for coarse and fine grinding in wood, painted metal surfaces, body work low-vibration running by balancing weight with grip cover made of plastic well to lead 150 mm, 6-hole hook-and-loop grinding discs for low-dust extraction system.

Hints

This text is machine translated.

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.