• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex SB 1140x13x0,5 Bi-M 8/12 VE3 Band saw blade 1140 x 13 x 0.5 3 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Teeth per inch 8/12"
Product type

Band saw blade

Content

3 pc(s)

Length

1140 mm

Width

13 mm

Height

0.5 mm

Dim

(L x W x H) 1140 x 13 x 0.5 mm

Compatible with

Flex

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346575 Flex SB 1140x13x0,5 Bi-M 8/12 VE3 Band saw blade 1140 x 13 x 0.5 3 pc(s)

Description

Bi-metal saw bands for steel, stainless steel, non-ferrous heavy metals and aluminum. Saw band with special Vario-tooth division. Ensures low-vibration operation with a positive cutting angle for optimal cutting performance and economic viability.

This text is machine translated.

Hints

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)