
Highlights & Details
Digital multimeter Fluke 116-ISO calibration
- True RMS
- Temperature reading
- CAT III 600V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 µA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 µA
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
5 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
167 mm
- Width
84 mm
- Weight
550 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
116
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 84 mm x 167 mm
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1237686 Fluke 116 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts): 6000
Description
The Fluke 116 is conceived for (HVAC) heating ventilation air conditioning technicians. It has everything needed in an HVAC meter including temperature and microamp measurements to quickly troubleshoot problems with HVAC equipment.
This text is machine translated.
This text is machine translated.
Features
- Acoustic Continuity testing
- LoZ-switchover for low input impedance
- Automatic AC/DC-V switchover
- Analogue segment display
- Min/Max/average reading
- Microampere range for measurements of fire alarms.
Scope of delivery
- 1 set of test leads · 9 V battery · User manual.
- This text is machine translated.
Hints
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















