• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 117/323 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts):

1/5
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO Fluke 117/323 multimeter combo kit for electricians

  • Fluke 117 digital multimeter. Designed by electrical engineers. Designed by Fluke
  • Contact-less voltage testing using VoltAlert™
  • Automatic switching between the ac and dc voltage with the help of auto volt
  • Low input impedance: prevents incorrect measured values thanks to phantom voltages
  • Large display with white LED backlight for poorly illuminated environments
  • Real effective for accurate measurements on non-linear loads
  • Measurements of 10 A (20 A overload for 30 seconds)
  • Resistance, Continuity, Frequency and capacitance
  • Min/Max/Average value for recording signal fluctuations
  • Compact and ergonomic design for one-hand operation
  • Safety specifications according to EN 6010-1 CAT III 600 V
  • Fluke 323 true RMS clamp meter. Robust. Reliable. Precise
  • Measurement of alternating current up to 400 A
  • Direct and alternating voltage measurement up to 600 V
  • Real effective values AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement up to 40 kΩ with continuity detection
  • Slim, ergonomic design
  • Measurement category CAT IV 300 V/CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

10 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

1 nF - 9999 µF

Frequency reading range

5 Hz - 50 kHz

DC resistance

10 MΩ

AC resistance

5 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

45 Hz -1 kHz

Height

167 mm

Width

84 mm

Weight

550 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

117/323

Display

Digital

Display (counts)

6000

Dim

(W x H) 84 mm x 167 mm

Features

LoZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443981 Fluke 117/323 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital LoZ CAT III 600 V Display (counts):

Description

This combination combines the Fluke 117 digital multimeter with a Fluke 323 clamp-on ammeter and thus enables the productive and effective troubleshooting. Also part of this complete solution is the practical and protective padded carrying bag C115.

This text is machine translated.

Features

  • Fluke 117: acoustic. Continuity testing
  • LoZ-switchover for low input impedance
  • Automatic AC/DC-V switchover
  • Analogue segment display
  • Min/Max/average reading
  • Fluke 323: ac and dc voltage
  • AC
  • Resistance
  • Acoustic continuity tester

Scope of delivery

  • Fluke 117:
  • Fluke 323
  • TPAK™ Magnetic hanger
  • Bag
  • Test lead set.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.