• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1664FC CH FTT KIT Electrical tester set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester set

Manufacturer's standards (no certificate)

Reading range (VDE)

Insulation resistance

Test procedure

automated

Memory

Yes

Type

1664FC CH FTT KIT

Features

incl. Fluke TruTest software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380492 Fluke 1664FC CH FTT KIT Electrical tester set

Description

Fluke 1664 FC CH + TRUTEST multi-function installation tester Advanced license code

Protects devices, shares results wirelessly, and performs seven test steps at the touch of a button.

The Fluke 1664 FC installation tester is the only "insulation pre-test" instrument of its kind. If the tester detects that a device is connected to the system under test, it stops the insulation test to help prevent accidental damage. The 1664 FC tester also has Fluke Connect ®, so you can send the test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and reducing the likelihood of errors.

Insulation pre-test:Protect the electrical systems. Avoid costly mistakes.

The Fluke 1664 FC Installation Tester is the only "insulation pre-test" instrument of its kind that warns you of potentially serious and costly errors. If the tester detects that a device is connected to the system being tested, it stops the insulation test and provides a visual warning. This helps you avoid accidental damage to peripherals and saves you from unnecessary problems with your customers.

Fluke Connect and storage in FlukeCloud™Share data from anywhere.

So you and your team stay on the same footing, even when you are in different places. Fluke Connect allows your 1664 FC installation tester to send test results to your smartphone so you can connect and collaborate with others. This is the quickest way to show your team what was going on and help you get approvals without leaving the site.

Retrieve saved results from any location

Storage in FlukeCloud™ allows you to retrieve stored results, whether you're in the office or at a location to make real-time decisions. You can also import the data into the Fluke DMS software to process and generate certificates. Plus, you get world-class data protection. Sure. Protected. Fast. More precisely. All through the power of Fluke Connect.

Auto Test reduces the test time by up to 40%

Auto Test performs five test functions required for installation testing in a single sequence, ensuring compliance with local standards and regulations for electrical equipment. This reduces the number of manual connections, minimizes the potential for errors and improves the test time by up to 40% compared to previous Fluke models.

This text is machine translated.