• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1664FC CH FTT KIT Electrical tester set Calibrated to (ISO standards)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tester set

ISO standards

Reading range (VDE)

Insulation resistance

Test procedure

automated

Memory

Yes

Type

1664FC CH FTT KIT

Features

incl. Fluke TruTest software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742706 Fluke 1664FC CH FTT KIT Electrical tester set Calibrated to (ISO standards)

Description

Multifunction tester Fluke 1664 FC CH + TRUTEST Advanced license codeProtects devices, divides results wirelessly, and perform seven test steps with a single press of a button.The Fluke 1664 FC installation tester is the only meter of its kind with an "insulation test". If the tester detects that a device is connected to the system under test, it stops the insulation test and helps to prevent accidental damage. The 1664 FC tester also comes with Fluke Connect ® so you can send the test results to your smartphone and work with others. Auto Test performs seven test steps at a single press of a button, reducing the number of manual connections and reducing the likelihood of errors.Insulation pre-test:Protect the electrical equipment. Avoid costly mistakes.The Fluke 1664 FC installation tester is the only instrument of its kind with "insulation test", which warns you of potentially serious and costly errors. If the tester detects that a device is connected to the system under test, it stops the insulation test and gives a visual warning. This helps you avoid accidental damage to peripherals and helps you avoid unnecessary problems with your customers.Fluke connect and storage in the FlukeView™Share data from anywhere.Thus you and your team always remain on the same level, even if you are at different places. Fluke Connect enables your 1664 FC installation tester to send test results to your smartphone so you can connect and collaborate with others. This is the fastest way to show your team, WAS you see, and help you get approvals without having to leave the site.Retrieve saved results from any locationStorage in the FlukeView™ allows you to retrieve stored results, whether you're in the office or in a location to make real-time decisions. You can also import the data into the Fluke DMS software to process and generate certificates. In addition, you will receive world-class data protection. Secure. Protected. Fast. More accurately. Through the performance of Fluke connect.Auto Test reduces testing time by up to 40%Auto Test performs five test functions required for installation testing in a single sequence and ensures compliance with local standards and regulations for electrical equipment. This reduces the number of manual connections, minimizes the potential for errors and improves the testing time by up to 40% compared to previous Fluke models.

This text is machine translated.