
Number
Highlights & Details
301D/EUR
- CAT III 300 V
Technical specifications
- Compact pocket size
- Narrow 10 mm pliers
- Hold function
- Backlight
- No True RMS.
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
600 Ω - 60 kΩ
- Reading range - capacity
9.999 μF - 999.9 μF
- DC resistance
10 MΩ
- Measurement type (details)
Average
- Power supply (details)
3 V
- Height
190 mm
- Width
52 mm
- Length
16 mm
- Weight
154 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
301D/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 16 x 52 x 190 mm
IP30
- Opening range of current clamps
34 mm
Documents & Downloads
Datasheet
Datasheet 3521390 Fluke 301D/EUR Clamp meter Digital CAT III 300 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3521390 Fluke 301D/EUR Clamp meter Digital CAT III 300 V Display (counts): 6000
Description
This text is machine translated.
Features
- AC and DC voltage measurement
- AC and DC current measurement
- Resistance measurement
- Continuity measurement
- Capacitance testing
- Diode test
- Frequency measurement
- Holding function for display of measured value
Scope of delivery
- Compact AC/DC clamp-on ammeter 301D
- Measuring lead TL75
- Two AAA alkaline batteries
- Quick guide
- Safety information
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































