
Highlights & Details
Fluke clamp meter
- CAT III 600V/CAT IV 300V
- True RMS AC
- AC current measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 4000 Ω
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Height
207 mm
- Width
75 mm
- Weight
265 g
DAkkS standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
323
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 207 mm
- Calibration service
10 Calibration Values per area; DC, AC
- Features
Conforms wth DAkkS standards
- Reading category
CAT III 600V/CAT IV 300V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241461 Fluke 323 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III
Conformity certificate
Conformity certificate 1241461 Fluke 323 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III
Description
Features
- AC and DC voltage
- AC
- Resistance
- Acoustic continuity tester
Scope of delivery
- Test Leads
- Soft case
- Batteries
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














