• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 4637328 i17XX-flex1500 Calm meter amplifier 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

I Flex clamp-on ammeter Fluke i 17XX-flex 1500

  • Compatible with (details) Fluke 17, Fluke 17
  • Measuring range 1500 A/AC
  • Current Loop 30 cm

Technical specifications

Product type

Calm meter amplifier

Compatible with

Fluke

Length

30 cm

Type

i17XX-flex1500

Compatible with (details)

Fluke 17

Fluke 17

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405232 Fluke 4637328 i17XX-flex1500 Calm meter amplifier 1 pc(s)

Description

The flexible i Flex clamp-on ammeter Fluke i 17XX-flex 1500 expands the measurement range of the energy or power logger Fluke 17XX on 1500 A AC and has a high flexibility. The IFlex ® clamp-on ammeter is connected directly to the logger. Current measuring values are without error-prone scaling factors. Thanks to the 1.8 m long feed line is during the distance between measurement and logger very flexible and the display can be easily read. The IFlex ® -current loop is 30 cm long.

This text is machine translated.

Features

  • Compatible with (details) Fluke 17, Fluke 17
  • Measuring range 1500 A/AC
  • Current Loop 30 cm

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)