1/4
IR thermometer
+800 °C
1 %
1 °C
0.10 - 1.0
50:1
DAkkS standards
(L x W x H) 191 x 69 x 254 mm
< 500 ms
99
0.1 °C
Non-contact IR reading
1.026 kg
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
69 mm
254 mm
191 mm
2 AA batteries
-40 °C
± 1% or 1 °C
IR: -40 to +800 °C/K-type: -40 to +1372 °C
50/1
0.1 °C
User & Safety Instructions 1243143 Fluke 568 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +800 °C Non-contact IR reading
The necessary accessories are required to use the article as described.