• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 566 IR thermometer Display (thermometer) 30:1 -40 - +650 °C Contact measurement

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR-Thermometer Fluke 566

  • Optics 30:1
  • IR-measurement range -40 to +650 °C
  • IR and contact measurement

Our service for you

Technical specifications

  • Display: Point matrix 98 x 96 pixels
Product type

IR thermometer

Max. temperature

+650 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

0.10 - 1.0

Display

30:1

Dim

(L x W x H) 191 x 69 x 254 mm

Pick-up time (details)

< 500 ms

Memory units

20

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.1

Weight

0.965 kg

Width

69 mm

Height

254 mm

Length

191 mm

Power supply (details)

2 AA batteries

Min. temperature

-40 °C

Sensor type

K

Accuracy

± 1% or 1 °C

Temperature

IR: -40 to +650 °C/K-type: -40 to +1372 °C

Temperature resolution

0.1 °C

Documents & Downloads

Datasheet

Datasheet 122370 Fluke 566 IR thermometer Display (thermometer) 30:1 -40 - +650 °C Contact measurement

User & Safety Instructions

User & Safety Instructions 122370 Fluke 566 IR thermometer Display (thermometer) 30:1 -40 - +650 °C Contact measurement

Description

Simple and user-friendly menu guide via three keys. Combined, contact-less IR- and contact measurement. All K-type sensors can be used as the contact sensors. An internal measured value storage for 20 measured values with date and timestamp as well as connectable target laser supplement the extensive functions.

Features

  • Menu guide in different languages
  • Graphics display with 2-stage illumination
  • Alarm display with colour change of the display
  • Measured value storage with timestamp
  • Setting the degree of emission with integrated material table.

Scope of delivery

  • 2 Mignon batteries
  • K-type wire-sensor
  • Bag
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,612.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)