1/3
IR thermometer
+800 °C
1 %
1 °C
0.10 to 1.00
50:1
ISO standards
(L x W x H) 164 x 52 x 177 mm
500 ms
0.1 °C
Contact measurement
1.0
0.1
322 g
3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)
52 mm
177 mm
164 mm
-40 °C
User & Safety Instructions 2454115 Fluke 568EX IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -40 - +800 °C Contact measurement
The necessary accessories are required to use the article as described.