• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 62 MAX PLUS IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -30 - +650 °C

1/2
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infrared thermometer Fluke 62 Max plus - ISO calibrated

  • Display (thermometer) 12:1
  • -30 - +650 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+650 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Display

12:1

ISO standards

Dim

(L x W x H) 175 x 85 x 75 mm

Resolution (temperature)

0.2 °C

Weight

255 g

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Width

85 mm

Height

75 mm

Length

175 mm

Min. temperature

-30 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454428 Fluke 62 MAX PLUS IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -30 - +650 °C

Description

The Fluke 62 MAX plus infrared thermometer was developed especially for your work requirements and brings with it everything you expect from the experts in measuring instruments: Compact size, high accuracy and very easy to use. The dust and splash-water protection corresponds to IP54. Precise but so stable that even a fall from 3 m height does not harm.

This text is machine translated.

Features

  • Display Min/Max/Average/Difference value
  • °C/°F readings
  • Double-voltage laser
  • Backlight
  • Max and Min alarms: Measurements outside the limits.

Scope of delivery

  • 1 battery (AA)
  • Carabiner
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.