
1/5
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.001 mA
1 A
0.001 A
1 A
0.1 Ω - 40 MΩ
0.01 Hz - 20 kHz
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 2 kHz Hz
none
4 x AA battery
203 mm
100 mm
610 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
789/EUR
Digital
30000
(W x H) 100 mm x 203 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Current draw reading
User & Safety Instructions 1241632 Fluke 789/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Current draw reading CAT III 1000 V, CAT IV 60
The necessary accessories are required to use the article as described.