• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 805 Vibration tester ± 5 %

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,459.00 / piece)
€ 3,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 805 Vibration Meter, with Crest Factor+ and Infrared Thermometer

  • 5 tools in 1: Overall vibration, bearing impacting, temperature, machine health severity, and bearing health severity
  • Four-level severity scale assesses urgency of vibration problems
  • Vibration measurement for acceleration, velocity and displacement units of measurement
  • Colored lighting system (green, red) and onscreen comments indicate how much pressure needs to be applied to take measurements
  • Non-contact temperature measurement increases machine health screening capabilities
  • External accelerometer support for hard to reach locations

Technical specifications

  • Measuring frequency: 10 Hz - 20000 Hz
  • Measuring range: 0.01 - 50 G
  • Measurement functions: Vibration displacement, velocity, acceleration, Severity
  • Measurement range of IR temperature: -20 to +200 °C
  • Operating temperature range: -20 to +50 °C
Basic accuracy

± 5 %

Product type

Vibration tester

Reading type

Acceleration

Frequency

Speed

Vibration

Temperature

Display

LCD

Operating voltage

2 AA batteries

Dim

(L x W x H) 241 x 71 x 58 mm

Weight

400 g

Width

71 mm

Height

58 mm

Length

241 mm

Interfaces

USB

Type

805

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105668 Fluke 805 Vibration tester ± 5 %

Description

The reliable, repeatable, accurate way to check bearings and overall vibration.

Make go or no-go maintenance decisions with confidence. The Fluke 805 Vibration Meter is the most reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition.

What makes the 805 the best choice?
A meter – not a pen – that measures overall vibration as well as specific variables like bearing condition and temperature, to provide a more complete picture.
A combination vibration and force sensor tip that compensates for user variance (force or angle) yielding accurate, repeatable readings.
A four-level severity scale and onboard processor calculate bearing condition and overall vibration using easy-to-understand textual alerts (Good, Satisfactory, Unsatisfactory, Unacceptable).
Sensor sensitivity can read a wide range of frequencies (10 to 1,000 Hz and 4,000 to 20,000 Hz) covering most machine and component types.
Straight-forward user interface that minimizes the user inputs to RPM range and equipment type.

Features

  • Innovative sensor design helps minimize measurement variations caused by device angle or contact pressure
  • Consistent data quality at both low and high frequency ranges
  • Four-level scale indicates severity of problems for overall vibration and bearing condition
  • Exportable data via USB
  • Trending in Microsoft® Excel using built-in templates
  • Overall vibration measurement (10 Hz to 1,000 Hz) for acceleration, velocity and displacement units of measurement for a wide variety of machines
  • Crest Factor+ provides reliable bearing assessment using direct sensor tip measurements between 4,000 Hz and 20,000 Hz
  • Colored lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied to take measurements
  • Temperature measurement with Infrared Temperature Sensor increases diagnostic capabilities
  • On-board memory holds up to 3,500 measurements
  • Audio output for listening to bearing tones directly
  • External accelerometer support for hard to reach locations
  • Flashlight for viewing measurement locations in dark areas
  • Large screen with high resolution for easy navigation and viewing

Scope of delivery

  • USB Cable
  • Case
  • Belt holster
  • Quick reference guide
  • CD-ROM with documentation
  • 2 Batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,467.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)