• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-TIS20+ 9HZ IR camera Calibrated to (ISO standards) -20 up to +150 °C 9 Hz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke FLK-TiS20+ 9Hz Thermal Imager ISO

  • 9 Hz Thermal imaging camera
  • Temperature reading range -20 up to +150 °C
  • Bolometer matrix

Technical specifications

Type

FLK-TIS20+ 9HZ

Product type

IR camera

Interfaces

Wi-Fi

USB

Temperature reading range (max.)

+150 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

50° H x 38° V

Frame rate

9 Hz

Display resolution

120 x 90 Pixel

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +150 °C

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454043 Fluke FLK-TIS20+ 9HZ IR camera Calibrated to (ISO standards) -20 up to +150 °C 9 Hz

Description


Save time with excellent thermal images and the right analytical capabilities
Whether you are checking a HVAC system on the roof, a motor in an industrial plant, or an open control cabinet, you need tools that can help you get your jobs done quickly.
The powerful Fluke TiS20+ portable thermal imager lets you capture infrared images with a single button press. This thermal imager, designed to help you do your jobs faster and easier, is the right tool for:
- Electricians in crafts and industry
- HVAC technicians and refrigeration technicians
- Maintenance technicians
Use the combination of visual and thermal image to accurately detect problems
In thermography, the context counts. Fluke IR-Fusion™ makes your job easier by superimposing the thermal image on a visual image, allowing you to see a defect and its location before it becomes a problem. Simply slide your finger across the screen to adjust the thermal image display. Whether you're investigating unbalanced loads in a switchgear or ventilation system, the Fluke TiS20+ makes it easy to quickly detect faults.
You have to work hard all day, including your measuring instruments
You can't afford your thermal imager to fail due to harsh operating conditions. You can sleep well knowing that the camera is well equipped for all your challenges.
- designed for a drop height of 2 meters
- splash-proof (IP54)
- dust protected (IP54)
No more sorting of thermal images, quick start of analysis with Fluke Connect Asset Tagging
Don't waste time sorting thermal images on your computer, let Asset Tagging do it for you. You no longer need to move or rename the files in the office to different directories. Simply scan a QR code on the system and take the thermal images. The software then automatically sorts the thermal images according to devices or plants. Your time is better spent analyzing thermal images and generating reports than sorting files.

Longest battery life on all Fluke thermal imagers
The TiS20+ can work for more than 5 hours in continuous operation, longer than any other Fluke thermal imager. Sleep mode allows you to conserve battery power between inspection points. Simply press the on/off button and the camera resumes operation.

This text is machine translated.

Features

  • 3.5" touch screen LCD
  • Resolution of the thermal image (continuous touch screen IR-Fusion™) 120 x 90
  • Temperature measuring range from -20 ℃ to 150 ℃
  • Fluke Connect™ Asset
  • Battery duration of 5 hours
  • Smart battery for easy monitoring of the charging status by means of LED-display

Scope of delivery

  • IR Camera
  • Power supply (including universal mains adapters
  • Robust lithium-ion battery with smart technology
  • USB cable
  • Upholstered carry bag
  • Available as a free download: Fluke Connect® Desktop Software and User's Guide