
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- DC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
165 mm
- Width
64 mm
- Weight
220 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
DC
- Current reading
AC/DC
- Type
FLK-V3001 FC
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 64 mm x 165 mm
- Features
Conforms wth DAkkS standards
- Interfaces
Radio
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1411421 Fluke FLK-V3001 FC Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000
Description
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Integrated Data logger for up to 65,000 measured values with time stamp
- Backlit display
- Integrated Holster
- The choice of the device ID.
Scope of delivery
- TL224 Measuring leads
- Crown clamp AC285
- Magnetic belt
- Batteries
- User manual.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























