• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i1010KIT Clamp meter adapter A/AC reading range: 1 - 600 A A/DC reading range: 1 - 1000 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC clamp-on ammeter adapter Fluke - i1010 kit

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

  • Measuring range DC: 1 -1000 (±2% +0.5 A)
  • Measurement range AC: 1 - 600 A (up to 10kHz) (±2% +0.5 A)
Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

1 A

Amperage reading range AC (max.)

600 A

Basic accuracy

± 2 %

Amperage reading range DC (min.)

1 A

A DC reading range (max.)

1000 A

Power supply (details)

9 V battery pack

Dim

(L x W x H) 48 x 78 x 209 mm

Current reading

AC/DC

Reading category

CAT III 600 V

Weight

500 g

Output signal (max.)

1 mV

Width

78 mm

Height

209 mm

Length

48 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 121368 Fluke i1010KIT Clamp meter adapter A/AC reading range: 1 - 600 A A/DC reading range: 1 - 1000 A

Description

Features

  • Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments. Battery operated Hall-effect-probe for measurements from 1 A to 400 A
  • 1 mV per current output for good readability on your measuring device
  • Exact current measurement without having to break the circuit.

Scope of delivery

  • Storage pouch with zipper, large enough for an additional multimeter
  • Manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,244.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)