• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i1010 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 600 A A/DC reading range: 0.5 -

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fluke i1010 AC/DC Current Clamp

  • N/A

Technical specifications

  • Output 1 mV/A.
Product type

Clamp meter adapter

Type B

4 mm plug

ISO standards

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

600 A

Basic accuracy

1.5% %

Amperage reading range DC (min.)

0.5 A

A DC reading range (max.)

1000 A

Power supply (details)

4 x AA battery V DC

Dim

(L x W x H) 48 x 78 x 209 mm

Current reading

AC/DC

Reading category

CAT III 600 V

Weight

500 g

Max. frequency

2 kHz

Width

78 mm

Height

209 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387757 Fluke i1010 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.5 - 600 A A/DC reading range: 0.5 -

Description

Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments.

This text is machine translated.

Features

  • • Battery-operated Hall effect current clamp for measuring alternating currents up to 600 A and direct currents up to 1000 A.
  • 1 mV per current output for good readability on your measuring device
  • • i1010 is compatible with most Fluke multimeters and all other current measurement instruments that are suitable for shielded 4 mm plugs.

Scope of delivery

  • Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.