• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke i1010 Clamp meter adapter A/AC reading range: 0.5 - 600 A A/DC reading range: 0.5 - 1000 A

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ac/dc clamp-on ammeter Fluke i1010

  • N/A
  • Opening range of current clamps 30 mm

Technical specifications

  • Output 1 mV/A
Opening range of current clamps

30 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

600 A

Basic accuracy

2 %

Amperage reading range DC (min.)

0.5 A

A DC reading range (max.)

1000 A

Power supply (details)

9 V DC

Dim

(L x W x H) 48 x 78 x 209 mm

Current reading

AC/DC

Reading category

CAT III 600 V

Weight

500 g

Output signal (max.)

1 mV/V

Max. frequency

2 kHz

Width

78 mm

Height

209 mm

Length

48 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374201 Fluke i1010 Clamp meter adapter A/AC reading range: 0.5 - 600 A A/DC reading range: 0.5 - 1000 A

Description

Fluke clamp-on ammeters are ideal for expanding the current measuring range of Fluke measuring instruments.

This text is machine translated.

Features

  • • Battery-operated Hall Effect-clamp-on ammeter to measure alternating currents up to 600 A and direct currents up to 1000 A
  • 1 mV per current output for good readability on your measuring device
  • • I1010 is compatible with most of the Fluke Multimeters and all other instruments for current measurement for shielded 4-mm plug.

Scope of delivery

  • Battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,229.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)