• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TL27 Safety test lead et 4 mm plug 4 mm plug 1.50 m Red, Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Industrial Test Lead Kit Fluke TL27

  • CAT III 1000 V

Technical specifications

Product type

Safety test lead et

Type A

4 mm plug

Type B

4 mm plug

Cable length

1.50 m

Factory colour

Red

Black

Plug features

Scoop-proof

Material

EPDM

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

Compatible with (details)

4 mm safety laboratory sockets

Width

300 mm

Height

200 mm

Type

TL27

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372833 Fluke TL27 Safety test lead et 4 mm plug 4 mm plug 1.50 m Red, Black 1 pc(s)

Description

• Measuring leads (red, black) for digital multimeter with safety insulated banana plugs with standard diameter (4 mm).

This text is machine translated.

Features

  • • Robust EPDM insulation
  • • Length 1.5 m

Scope of delivery

  • 2 test leads (black/red)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)