• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke TLK220 Safety test lead et 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SureGrip industrial test leads set

  • Practical, universal kit.
  • This text is machine translated.

Technical specifications

  • Product weight: 610 g;
Product type

Safety test lead et

Material

Silicone

Reading category

CAT IV

Width

256 mm

Height

70 mm

Type

TLK220

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374213 Fluke TLK220 Safety test lead et 1 pc(s)

Description

Scope of delivery

  • SureGrip™ AC220 alligator clip set
  • Set of large alligator clips SureGrip™ AC285
  • Probe tips with TP74 4 mm banana plugs
  • SureGrip™ TL 224 silicone test lead set
  • Large zip pocket with movable divider

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)