• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke VPS510-V Probe set Scoop-proof 500 MHz 10:1 300 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage probe set VPS510-V

  • 10:1
  • Bandwidth 500 MHz

Technical specifications

Product type

Probe set

Bandwidth

500 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Manufacturer's standards (no certificate)

Weight

0.1 kg

Reading category

CAT III 300 V

Width

115 cm

Height

20 cm

Length

190 cm

Plug features

Scoop-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373030 Fluke VPS510-V Probe set Scoop-proof 500 MHz 10:1 300 V

Description

Scope Meter voltage probe set for electronic applications, green, 10:1, 500 MHz, 300 V CAT III

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)