• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol PVP2150 Probe Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passive probe PVP 2150

  • 1:1, 10:1
  • Bandwidth 35 MHz, 150 MHz

Technical specifications

Product type

Probe

Bandwidth

35 MHz

150 MHz

Divider voltage ratio

1:1

10:1

Nominal voltage

300 V

Input capacity

10 - 25 pF

Input resistance

1/10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.20 m

Reading category

CAT II 300 V

Compatible with (details)

DS1074B

DS1104B

DS1204B

DS2072

DS2102

DS2202

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 409757 Rigol PVP2150 Probe Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V

User & Safety Instructions

User & Safety Instructions 409757 Rigol PVP2150 Probe Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V

Description

Passive measuring probe with divider switching. The connection is done via BNC connector.

This text is machine translated.

Features

  • Compensation Range: 10 - 25 pF

Scope of delivery

  • 1 Probe
  • Grip hook
  • Color ring
  • Earthing cable
  • Spring contact
  • Calibration tool.
  • Data sheet.

More interesting products

(*All information is plus legal VAT)