• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-HV 400 Probe 300 MHz 100:1 4000 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT-HV 400 probe heads x100 - 4kV + 15-PCs Accessories

  • 100:1
  • Bandwidth 300 MHz

Technical specifications

Product type

Probe

Bandwidth

300 MHz

Divider voltage ratio

100:1

Slew rate

1.2 ns

Nominal voltage

4000 V

Input capacity

5 pF

Input resistance

100 M Ω

Manufacturer's standards (no certificate)

Cable length

1.20 m

Reading category

CAT II 1000 V

Documents & Downloads

Datasheet

Datasheet 3124326 Testec TT-HV 400 Probe 300 MHz 100:1 4000 V

User & Safety Instructions

User & Safety Instructions 3124326 Testec TT-HV 400 Probe 300 MHz 100:1 4000 V

Description

A professional probe with an ergonomic design and impressive specifications. The probe is suitable for all common oscilloscopes.

Scope of delivery

  • Ground line
  • Attachable hook clip
  • Second gold-plated probe tip
  • Insulated cap
  • IC insulated cap
  • BNC adapter
  • Adjustment tool

More interesting products

(*All information is plus legal VAT)