• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT PP-100 Probe Scoop-proof 100 MHz 1:1, 10:1 600 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passive modular probe PP-100

  • 1:1, 10:1
  • Bandwidth 100 MHz
  • Touch-protected

Our service for you

Technical specifications

Product type

Probe

Bandwidth

100 MHz

Divider voltage ratio

1:1

10:1

Slew rate

3.5 ns

Nominal voltage

600 V

Input capacity

85/18.5 pF

Input resistance

1/10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Weight

55 g

Cable length

1.20 m

Reading category

CAT II 600 V

Compatible with (details)

Oscilloscope up to 100 MHz

Plug features

Scoop-proof

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272387 VOLTCRAFT PP-100 Probe Scoop-proof 100 MHz 1:1, 10:1 600 V

Conformity certificate

Conformity certificate 2272387 VOLTCRAFT PP-100 Probe Scoop-proof 100 MHz 1:1, 10:1 600 V

Warranty Terms

Warranty Terms 2272387 VOLTCRAFT PP-100 Probe Scoop-proof 100 MHz 1:1, 10:1 600 V

Description

The passive modular probe which enables reliable signal sampling for oscilloscopes with an input impedance of 1 MΩ. The connection is via an insulated BNC connector. The probe, the division factor of x1 to x10. The probe is in the measuring category CAT II classified and allows operation of mobile measuring systems, without a direct Erdbezug.

Features

  • Interchangeable color marking for easy identification of the measurement channels
  • Attachable spring hook
  • IC-protective cap can be attached.

Scope of delivery

  • Spring hook attachment
  • Ground lead with alligator clip
  • 8 Cable Markers
  • Insulating cap for IC-measurement
  • Calibration tool.
  • User manual

More interesting products

(*All information is plus legal VAT)