• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RP1010H High-voltage probe 50 MHz 1000:1

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

High-voltage probe DC-50 MHz, 10 kVolt

  • 1000:1
  • Bandwidth 50 MHz

Technical specifications

Product type

High-voltage probe

Bandwidth

50 MHz

Divider voltage ratio

1000:1

Slew rate

8.8 ns

Input capacity

3 pF

Manufacturer's standards (no certificate)

Weight

250 g

Cable length

2 m

Length

340 mm

(Ø)

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615546 Rigol RP1010H High-voltage probe 50 MHz 1000:1

Warranty Terms

Warranty Terms 2615546 Rigol RP1010H High-voltage probe 50 MHz 1000:1

Description

Rigol RP1010H high voltage probe has a bandwidth of 50 MHz and a partial ratio of 1000:1.

This text is machine translated.

System requirements

  • Can be used for all Rigol oscilloscopes

More interesting products

(*All information is plus legal VAT)