• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSI-M12FST-4CON-M16/0,5 1424134 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-DSI-M12FST-4CON-M16/0,5

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, built-in

No. of pins

4

Cable length

0.50 m

Jacket material

PP

Nominal voltage

63 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

1.50 mm²

Thread type connection side

M12

Coding

T

IP67

Manufacturer part #

1424134

Content

1 pc(s)

Other

63 V

FALSE

Other

Other

85-85 °C

V0

Gold

III

3

Straight

IP65/IP67

FALSE

12 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586506 Flush-type connector SACC-DSI-M12FST-4CON-M16/0,5 1424134 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586506 Flush-type connector SACC-DSI-M12FST-4CON-M16/0,5 1424134 Phoenix Contact

Description

Sensor/actuator flush-type plug, 4-pos., rear/screw mounting with M16 thread, with 0.5 m PP litz wire, 4 x 1.5 mm²

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)