• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSIV-MS-8CON-L180-THR SH 1557578 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flush-type connector SACC-DSIV-MS-8CON-L180-THR SH

  • SACC-DSIV-MS-8CON-L180 THR SH
  • Industrial packaging with 60 pieces

Technical specifications

Type

SACC-DSIV-MS-8CON-L180-THR SH

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

8

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12 SPEEDCON

Coding

A

Contact surface

Gold

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

A-coded

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1557578

Industrial packaging

Yes

Content

60 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585767 Flush-type connector SACC-DSIV-MS-8CON-L180-THR SH 1557578 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 585767 Flush-type connector SACC-DSIV-MS-8CON-L180-THR SH 1557578 Phoenix Contact

Description

Sensor/actuator flush-type connector, plug, 8-pos., M12 SPEEDCON, A-coded, shielded, rear/screw mounting with M12 thread, with straight THR solder connection

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?