• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-CI-M12MS-12CON-SH TOR 32 1457584 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Contact mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 17.15 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-CI-M12MS-12CON-SH TOR 32

  • SACC-CI-M12MS-12 CON-SH GATE 32
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Bulk

Type

SACC-CI-M12MS-12CON-SH TOR 32

Product type

Sensor/actuator built-in connector

Connector type

Contact mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

12

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

A-coded

Max. temperature

85 °C

Manufacturer part #

1457584

Industrial packaging

Yes

Content

100 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715171 Flush-type connector SACC-CI-M12MS-12CON-SH TOR 32 1457584 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715171 Flush-type connector SACC-CI-M12MS-12CON-SH TOR 32 1457584 Phoenix Contact

Description

Sensor/actuator flush-type connector, 12-pos. with shroud, A-coded, with straight THR solder connection, contact insert only

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)