• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-CI-M12MS-5CON-L90 SH SCO 1439890 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Contact mount
Connector standard
Sensor connector
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 11.00 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-type connector SACC-CI-M12MS-5CON-L90 SH SCO

  • SACC-CI-M12MS-5CON-L90 SH SCO
  • Industrial packaging with 20 pieces

Technical specifications

Packaging type

Package

Type

SACC-CI-M12MS-5CON-L90 SH SCO

Product type

Sensor/actuator built-in connector

Connector type

Contact mount

Connector standard

Sensor connector

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.20 mm

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

Shielded

Manufacturer part #

1439890

Industrial packaging

Yes

Content

20 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585528 Flush-type connector SACC-CI-M12MS-5CON-L90 SH SCO 1439890 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 585528 Flush-type connector SACC-CI-M12MS-5CON-L90 SH SCO 1439890 Phoenix Contact

Description

Sensor/actuator flush-type connector, plug, 5-pos., A-coded, shielded, with angled solder connection, only contact insert

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)