• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-MCI-MST-4CON/0,5 SCO 1424130 Phoenix Contact

Product type
Sensor/actuator built-in connector
Connector type
Contact mount
Connector standard
Sensor connector
Connection side A
M12
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-MCI-MST-4CON/0,5 SCO

Product type

Sensor/actuator built-in connector

Connector type

Contact mount

Connector standard

Sensor connector

Connection side A

M12

No. of pins

4

Cable length

0.50 m

Jacket material

PP

Nominal voltage

63 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

T

IP67

Features

T-codiert

Max. temperature

85 °C

Manufacturer part #

1424130

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 589360 Flush-type connector SACC-MCI-MST-4CON/0,5 SCO 1424130 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589360 Flush-type connector SACC-MCI-MST-4CON/0,5 SCO 1424130 Phoenix Contact

Description

Assembled contact carrier and insulating body, T-coding, 4-pos., 0.5 m long litz wires

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)