
Flush-type connector SACCBP-FS-4CON-M16/1,0-PUR SCO 1419302 Phoenix Contact
Technical specifications
- Type
SACCBP-FS-4CON-M16/1,0-PUR SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, built-in
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP67
- Manufacturer part #
1419302
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 581469 Flush-type connector SACCBP-FS-4CON-M16/1,0-PUR SCO 1419302 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 581469 Flush-type connector SACCBP-FS-4CON-M16/1,0-PUR SCO 1419302 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 137.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































