• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FMH2S-wg Eltako Wireless Remote control 2-channel Self-adhesive Max. range (open field) 30 m

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Remote control

Series

Eltako

Dim

(W x H x D) 43 x 43 x 16 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Power supply (LOV)

dynamo-powered

Mounting type

Self-adhesive

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

30 m

Width

43 mm

Height

43 mm

Depth

16 mm

Hub

Not required, optional for remote access

n.rel.

Weight

30 g

Other

White

TRUE

Untreated

Radio frequency (RF)

2

30 m

FALSE

FALSE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

TRUE

9016

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162075 FMH2S-wg Eltako Wireless Remote control 2-channel Self-adhesive Max. range (open field) 30 m

Description

Radio 2-channel mini hand-held transmitter, glossy pure white, 43x43mm, 16mm high. Weight only 30 grams. Additionally prepared for attaching a key fob. Generates the energy for radio telegrams even at the push of a button, therefore without battery. Smart home sensor. The battery-free mini hand-held transmitter has 1 rocker. Therefore, 2 evaluable radio telegrams can be sent. The rocker is laser-engraved with 0 and I. This hand-held radio transmitter can be stuck on the wall, on glass or on furniture just like the conductive radio button with an enclosed adhesive film. It is also prepared for attaching a key fob. The mini hand-held transmitter is supplied with the following engraving: Top 0 (= off) and bottom I (= on). The radio module contained in the radio mini-hand transmitter can be programd in an encrypted manner in accordance with the operating instructions in all the coded actuators of the series 61 and 71, as well as in the FAM14. For this purpose, the wireless key encryption rocker FTVW is required. Cipherable actuators carry the key pictogram.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)