• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FMT55/2-rw Eltako Wireless Remote control 2-channel Surface-mount Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Remote control

Series

Eltako

Dim

(W x H x D) 55 x 55 x 15 mm

Transfer Standard (Smart Home)

Manufacturer-specific

Power supply (LOV)

dynamo-powered

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

30 m

Width

55 mm

Height

55 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Halogen-free

Yes

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

2

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

TRUE

TRUE

FALSE

Matt

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162112 FMT55/2-rw Eltako Wireless Remote control 2-channel Surface-mount Max. range (open field) 30 m

Description

Wireless mini-button, 55x55mm external, 15mm high, with rocker. Generates the energy for radio telegrams even at the push of a button, therefore without connection cable and no standby loss. Smart home sensor. The scope of delivery includes the frame R55, a rocker W55, the radio module and an adhesive film. Wireless buttons with a rocker switch can send two signal signals that can be evaluated: Press rocker on top and press rocker on the bottom. The frame can be screwed onto a level surface or glued to the wall, glass or furniture with the enclosed adhesive film. Before screwing on, press the radio module with rocker from behind out of the frame. Then screw on the frame with the right and left stop hooks and always engage the radio module set with rocker - marking 0 on the rear side at the top. The radio module contained in the radio button can be programd in encrypted form in all the actuators of the series 61 and 71, as well as in the FAM14 according to the operating instructions. For this purpose, the wireless key encryption rocker FTVW is required. Cipherable actuators carry the key pictogram.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)