• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam FABCB1 (white) Angle mounting bracket White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foscam FABCB1 corner bracket (white)

  • For SD8EP, SD8P, SD4, SD4H, SD2X Foscam surveillance cameras
  • And FABV5, FABS2, FAB28S, FAB28H sockets

Technical specifications

Product type

Angle mounting bracket

Factory colour

White

Dim

(L x W x H) 120 x 108.3 x 165 mm

Weight

450 g

Width

108.3 mm

Height

165 mm

Length

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3345907 Foscam FABCB1 (white) Angle mounting bracket White

User & Safety Instructions

User & Safety Instructions 3345907 Foscam FABCB1 (white) Angle mounting bracket White

Description

The robust Foscam corner bracket was used especially for the simple, but stable mounting of Foscam surveillance cameras. The holder is compatible with the camera models SD8EP, SD8P, SD4, SD4H and SD2X. It also enables flexible and safe mounting of the waterproof connection sockets FABV5, FABS2, FAB28S and FAB28H. This bracket ensures that the surveillance camera is positioned optimally to enable an optimum viewing angle.
With its robust design the Foscam corner bracket Ideal is for use in demanding outdoor areas. The holder offers a durable solution for professional monitoring and contributes to the safety of your house or business. The holder can be installed quickly and easily without special tools.

This text is machine translated.

Scope of delivery

  • Foscam FABCB1 corner bracket (white)
  • Mounting screws for the camera.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)