• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK VMB-350 Pole mount Metallic white

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK VMB-350 surveillance camera accessories mounting clamp

  • Mounting clamp
  • Brand compatibility: TP-LINK
  • Case material: Steel
  • Easy to set up
  • Specially for mast mounting

Technical specifications

  • Product color: Metallic
  • Mast diameter compatibility: Particularly suitable for mast mounting with a diameter of 70 to 130 mm
Product type

Pole mount

Factory colour

Metallic white

Dim

(L x W x H) 105 x 100 x 39 mm

Weight

392.25 g

Width

100 mm

Height

39 mm

Length

105 mm

Depth

100 mm

Material (details)

Steel

Type

Mounting clamp

Compatible with

VIGI Cameras

Compatible with

TP-Link

UKCA

yes

Easy to install

yes

Documents & Downloads

Datasheet

Datasheet 3808194 TP-LINK VMB-350 Pole mount Metallic white

User & Safety Instructions

User & Safety Instructions 3808194 TP-LINK VMB-350 Pole mount Metallic white

Description

Minimalist aesthetics, maximum functionality
VIGI network camera bracket for mast mounting




This text is machine translated.

Features

  • Material made of SGCC-galvanized steel
  • Compatible with Bullet and PT VIGI cameras*
  • Easy to set up
  • Suitable for mast mounting with 70–130 mm diameter

Scope of delivery

  • screws included.
  • Wall plug
  • Cable accessories
  • User manual.
  • Drill template

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)