• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FPLT14 Eltako Wireless Gateway DIN rail

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gateway

Series

Eltako

Operating voltage

12 V

Mounting type

DIN rail

Data transfer (Smart Home)

Wireless

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

DRA (DIN-rail adapter)

Radio interface manufacturer specific

DC

0.4 W

FALSE

TRUE

TRUE

2

None

FALSE

FALSE

TRUE

FALSE

Other

FALSE

FALSE

TRUE

FALSE

12-12 V

TRUE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636328 FPLT14 Eltako Wireless Gateway DIN rail

User & Safety Instructions

User & Safety Instructions 2636328 FPLT14 Eltako Wireless Gateway DIN rail

Description

Wireless Powerline tunnel gateway. Uni- and bidirectional. Standby loss of only 0.4 watt. DIN-EN 60715 TH35 DIN rail mounting device. 2 divisions = 36mm wide, 58mm deep. Supply voltage 230V. Connection to the Eltako RS485 bus. Cross-wiring bus and power supply with jumper. This gateway transmits RS485 bus frames with Powerline over long distances over the mains. For this purpose, at least 2 of FPLT14 are required. Unidirectionally, up to 10 FPLT14 can send the bus telegrams of their FAM14/FTS14KS installation with Powerline via the power grid to another FAM14/FTS14KS installation via a FPLT14 there. Teach up to 120 message frame IDs in according to user manual, also with PCT14. Bidirectional, 2 FPLT14 can exchange bus frames from 2 FAM14/FTS14KS installations with Powerline via the mains. Teach up to 120 message frame IDs in according to user manual, also with PCT14. Due to the transfer delay, short-click evaluations for FUD and FSB actuators are not possible safely.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)